STMicroelectronicsST1S09PURConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 2A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1800 | |
| Yes | |
| 1 | |
| 2(Min) | |
| 4.5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 1500 | |
| 0.16%(Typ) | |
| 0.6% | |
| 90(Min) | |
| -30 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 6 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down ST1S09PUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 5.5 V. Operate at a constant current by utilizing the load regulation of 0.6% and line regulation of 0.16%(Typ). This converter is 90(min) % efficient. You can operate this at a switching frequency of 1800 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -30 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
