SamtecSSW-125-01-S-DEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 64.01 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SSW-125-01-S-D connector from Samtec. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 64.01 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SSW-125-01-S-D is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

