SamtecSSW-116-01-F-SEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SSW-116-01-F-S header connector from Samtec on your PCB today! This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 41.15 mm long, 8.51 mm tall and 2.41 mm deep. SSW-116-01-F-S is housed in black liquid crystal polymer. It uses the solder termination method.

Total en stock: 613 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.