SamtecSSW-112-06-G-SEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 30.99 | |
| 2.41 | |
| 8.51 | |
| 3.15 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SSW-112-06-G-S header connector helps protect your equipment from accidental shortages. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. SSW-112-06-G-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.99 mm long, 8.51 mm tall and 2.41 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

