SamtecSSW-112-02-T-D-RAEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tiger Buy™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| 10 | |
| -55 | |
| 105 | |
| 100 | |
| Layer | |
| 30.99 | |
| 12.77 | |
| 4.95 | |
| Tiger Buy™ | |
| 2.54 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SSW-112-02-T-D-RA connector from Samtec. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a maximum voltage rating of 550 VAC. It has a right angle body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 30.99 mm long, 4.95 mm tall and 12.57 mm deep. SSW-112-02-T-D-RA is housed in black liquid crystal polymer.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

