SamtecSSW-101-01-T-TEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 3 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 3 | |
| Solder | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 3.05 | |
| 7.49 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SSW-101-01-T-T header connector from Samtec on your PCB today! This SKT connector's 3 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a socket type gender. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 5.7 A/contact. This product is 3.05 mm long, 8.51 mm tall and 7.49 mm deep. SSW-101-01-T-T is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

