SamtecSSQ-123-01-T-DEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 46 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 46 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 58.93 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Mounting this socket strip SSQ-123-01-T-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 46 contacts that are made out of phosphor bronze and plated with matte tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. SSQ-123-01-T-D is housed in black liquid crystal polymer. This product is 58.93 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

