SamtecSSQ-118-01-G-DEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 36 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 46.23 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SSQ-118-01-G-D header connector helps protect your equipment from accidental shortages. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SSQ-118-01-G-D is housed in black liquid crystal polymer. This product is 46.23 mm long, 8.51 mm tall and 4.95 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

