SamtecSSM-110-L-DV-LCEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 25.4 | |
| 7.04 | |
| 7.37 | |
| Surface Mount |
Look no further than the socket strip SSM-110-L-DV-LC header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 510 VDC|360VAC. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 7.37 mm tall and 7.04 mm deep. SSM-110-L-DV-LC is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

