10-25% de reduction
SamtecSSA-104-S-TEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 1000VAC | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 2.54 | |
| 5.84 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's socket strip SSA-104-S-T header connector. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. SSA-104-S-T is housed in black polyethylene terephthalate. This product is 10.16 mm long, 5.84 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

