50-75% de réduction
OmronSS-5DAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 5@125VAC | |
| 200000 | |
| 30000000 | |
| 0.1 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 1.47 |
Only this SS-5D snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 125VAC 14VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-5D snap action switch has a PC pin termination style. This product is 19.8 mm long, 12.2 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

