SamtecSS4-20-3.50-L-D-K-TREmbases de raccordement et réceptacles PCB

Conn Fine Pitch Connector SKT 40 POS 0.4mm Solder ST SMD T/R

Use this fine pitch connector SS4-20-3.50-L-D-K-TR connector from Samtec when board-to-board interconnects is required. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 0.4 mm. This device has a maximum current rating of 1.6 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. SS4-20-3.50-L-D-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 11.54 mm long, 4 mm tall and 5 mm deep.

Import TariffMay apply to this part

845 pièces: Livraison en 2 jours

    Total$3.33Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2151+
      Manufacturer Lead Time:
      1 semaine
      Minimum Of :
      1
      Maximum Of:
      845
      Country Of origin:
      Malaisie
         
      • Price: $3.33
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2151+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Malaisie
      • In Stock: 845 pièces
      • Price: $3.33

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.