OmronSS-01GL13-EAction d’interrupteur à pression

Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 0.1A 125VAC 30VDC 0.08N Screw Mount Solder

If you're looking for rapid switching to close your circuit use this SS-01GL13-E snap-action switch from Omron. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-01GL13-E snap action switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 22.25 mm long, 21.9 mm tall and 6.4 mm deep.

2 pièces: Livraison en 5 jours

    Total$3.55Price for 1

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 2 pièces
      • Price: $3.55

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.