OmronSS-01GL-2Action d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Roller Lever | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 200000 | |
| 30000000 | |
| 0.8 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.49 |
Look no further for a switch to quickly open or close your circuit and use the SS-01GL2 snap-action switch from Omron. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. It has a SPST configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-01GL2 snap action switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.8 mm long, 25.7 mm tall and 6.4 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

