BournsSRU8043-100YInducteur à montage en surface

Inductor Power Shielded Wirewound 10uH 30% 100KHz 27Q-Factor Ferrite 3.5A 0.03Ohm DCR 3131 T/R

This power SRU8043-100Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 20M Hz. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 30m Ohm. This product is 8.3 mm long, 4.6 mm tall and 8.3 mm deep. This device utilizes wirewound technology.

Import TariffMay apply to this part

8 000 pièces: Livraison en 2 jours

    Total$404.50Price for 1000

    • (1000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2436+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 8 000 pièces
      • Price: $0.4045

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.