BournsSRU2013-3R3YInducteur à montage en surface
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 1A 0.135Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 100K | |
| 1 | |
| 0.86(Typ) | |
| 0.135 | |
| 10 | |
| 7.96M | |
| 80M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3 | |
| Surface Mount | |
| 3 | |
| 1.5 |
Save valuable space on a PCB with this power SRU2013-3R3Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 3.3u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 80M(Typ) Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 135m Ohm. This product is 3 mm long, 1.5 mm tall and 3 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

