10-25% de reduction

BournsSRR7032-680MInducteur à montage en surface

Inductor Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 0.6A 0.38Ohm DCR T/R

This power SRR7032-680M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 68u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 16M(Typ) Hz. It has a tolerance of 20%. This product is 7.3 mm long, 3.4 mm tall and 7.3 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 380m Ohm. This device utilizes wirewound technology.

Import TariffMay apply to this part

3 000 pièces: Prêt à être expédié le lendemain

    Total$437.55Price for 1500

    • (1500)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2451+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.2917

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.