BournsSRR7032-102MInducteur à montage en surface
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 120Q-Factor Ferrite 0.15A 5.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 20% | |
| 1K | |
| 0.15 | |
| 0.14(Typ) | |
| 5.4 | |
| 120(Typ) | |
| 252K | |
| 3.1M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR7032-102M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 5.4 Ohm. This device utilizes wirewound technology. This product is 7.3 mm long, 3.4 mm tall and 7.3 mm deep. It has an inductance of 1m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.1M(Typ) Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

