25-50% de réduction
BournsSRR6040A-220MInducteur à montage en surface
Inductor Power Shielded Wirewound 22uH 20% 10KHz Ferrite 1.3A 0.087Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 10K | |
| 1.3(Typ) | |
| 1.22 | |
| 0.087 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
This power SRR6040A-220M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7 mm long, 4 mm tall and 7 mm deep. It has an inductance of 22u H. Its test frequency is 10K Hz. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.3(Typ) A with a maximum resistance of 87m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

