10-25% de reduction

BournsSRR6040A-101MInducteur à montage en surface

Inductor Power Shielded Wirewound 100uH 20% 10KHz Ferrite 0.65A 0.345Ohm DCR Automotive AEC-Q200 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR6040A-101M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its test frequency is 10K Hz. This device utilizes wirewound technology. This product is 7 mm long, 4 mm tall and 7 mm deep. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 650mA (typ) with a maximum resistance of 345m Ohm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 3000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.4147
    1. 3000+$0.4147
    2. 5000+$0.4044

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.