BournsSRR5018-5R0YInducteur à montage en surface

Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.9Q-Factor Ferrite 1.65A 0.06Ohm DCR T/R

This power SRR5018-5R0Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 55M(Typ) Hz. This product is 6.1 mm long, 2 mm tall and 6.1 mm deep. This device utilizes wirewound technology. It has an inductance of 5u H. This SMD inductor has a maximum DC current of 1.65 A with a maximum resistance of 60m Ohm.

Import TariffMay apply to this part

1 480 pièces: Prêt à être expédié le lendemain

    Total$98.51Price for 481

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2145+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 1 480 pièces
      • Price: $0.2048

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.