25-50% de réduction
BournsSRR4028-8R2YInducteur à montage en surface
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 8.24Q-Factor Ferrite 1.25A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 8.2u | |
| 35 | |
| 30% | |
| 100K | |
| 1.25 | |
| 1.05(Typ) | |
| 0.1 | |
| 8.24 | |
| 7.96M | |
| 45M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
This power SRR4028-8R2Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5 mm long, 3 mm tall and 5 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 45M(Typ) Hz. It has an inductance of 8.2u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.25 A with a maximum resistance of 100m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

