BournsSRR1280-102KInducteur à montage en surface
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 25 | |
| 10% | |
| 1K | |
| 0.68 | |
| 0.8(Typ) | |
| 1.7 | |
| 40(Typ) | |
| 252K | |
| 1.3M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
An ideal space-saving electronic component is this power SRR1280-102K surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 1.7 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.3M(Typ) Hz. This device is made with wirewound technology. It has an inductance of 1m H. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

