BournsSRR1210-330MInducteur à montage en surface

Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR1210-330M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.5M(Typ) Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 4.4 A with a maximum resistance of 52m Ohm. This device is made with wirewound technology. It has an inductance of 33u H. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep.

2 250 pièces: Livraison en 3 jours

    Total$161.78Price for 250

    • (250)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2537+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 2 250 pièces
      • Price: $0.6471

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.