BournsSRR1206-180MLInducteur à montage en surface
Inductor Power Shielded Wirewound 18uH 20% 1KHz 19Q-Factor Ferrite 2.5A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 18u | |
| 20% | |
| 1K | |
| 2.5 | |
| 4.7(Typ) | |
| 0.05 | |
| 19 | |
| 2.52M | |
| 14M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 6.5 |
This power SRR1206-180ML surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 14M Hz. This product is 13 mm long, 6.5 mm tall and 13 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 18u H. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 50m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

