BournsSRR0908-153YLInducteur à montage en surface
Inductor Power Shielded Wirewound 15000uH 15% 1KHz 130Q-Factor Ferrite 0.08A 40Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15000u | |
| 10 | |
| 15% | |
| 1K | |
| 0.08 | |
| 0.12(Typ) | |
| 40 | |
| 130 | |
| 79.6K | |
| 0.4M | |
| 8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 13 | |
| 7.8 |
Save valuable space on a PCB with this power SRR0908-153YL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 400K Hz. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 40 Ohm. It has an inductance of 15m H. It has a tolerance of 15%. This product is 10.5 mm long, 7.8 mm tall and 13 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

