BournsSRR0745A-271MInducteur à montage en surface
Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.38A 1.2Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 270u | |
| 20% | |
| 1K | |
| 0.38(Typ) | |
| 0.46 | |
| 1.2 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.7 |
Save valuable space on a PCB with this power SRR0745A-271M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 380mA (typ) with a maximum resistance of 1.2 Ohm. It has an inductance of 270u H. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep. Its test frequency is 1K Hz. It has a tolerance of 20%. This device utilizes wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

