BournsSRR0745A-121MInducteur à montage en surface

Inductor Power Shielded Wirewound 120uH 20% 1KHz Ferrite 0.6A 0.55Ohm DCR Automotive AEC-Q200 T/R

This power SRR0745A-121M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 600mA (typ) with a maximum resistance of 550m Ohm. It has a tolerance of 20%. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep. It has an inductance of 120u H. Its test frequency is 1K Hz. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1000 Minimum 3000
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.3649
    1. 3000+$0.3649
    2. 5000+$0.3551
    3. 7000+$0.3528

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.