BournsSRP4020TA-R56MInducteur à montage en surface
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 10Q-Factor Carbonyl Powder 7.3A 0.016Ohm DCR 1616 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.56u | |
| 20 | |
| 20% | |
| 100K | |
| 7.3 | |
| 10 | |
| 0.016 | |
| 10 | |
| 100K | |
| 105M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
Make any circuit look clean and compact using this power SRP4020TA-R56M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 7.3 A with a maximum resistance of 16m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 105M(Typ) Hz. It has an inductance of 560n H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

