BournsSRP1038A-2R2MInducteur à montage en surface

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.007Ohm DCR 4040 T/R Automotive AEC-Q200

Make any circuit look clean and compact using this power SRP1038A-2R2M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. It has an inductance of 2.2u H. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 12 A with a maximum resistance of 7m Ohm. This device is made with wirewound technology.

500 pièces: Livraison en 3 jours

    Total$300.10Price for 500

    • (500)

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Taïwan
      • In Stock: 500 pièces
      • Price: $0.6002

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.