BournsSRP1038A-220MInducteur à montage en surface
Inductor Power Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Carbonyl Powder 5A 0.074Ohm DCR 4040 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 22u | |
| 20 | |
| 20% | |
| 100K | |
| 5 | |
| 7(Typ) | |
| 0.074 | |
| 20 | |
| 100K | |
| 8M(Typ) | |
| 2 | |
| 4040 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
This power SRP1038A-220M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8M(Typ) Hz. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 74m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

