BournsSRN6045-1R8YInducteur à montage en surface
Inductor Power Semi-Shielded Wirewound 1.8uH 30% 100KHz 15Q-Factor Ferrite 3.7A 0.0198Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 1.8u | |
| 30 | |
| 30% | |
| 100K | |
| 3.7 | |
| 7 | |
| 0.0198 | |
| 15 | |
| 7.96M | |
| 38M(Typ) | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 4.5 |
This power SRN6045-1R8Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.2 mm long, 4.5 mm tall and 6.2 mm deep. It has an inductance of 1.8u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 38M(Typ) Hz. This SMD inductor has a maximum DC current of 3.7 A with a maximum resistance of 19.8m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

