BournsSRN6028-220MInducteur à montage en surface
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 18Q-Factor Ferrite 1.4A 0.162Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 1.4 | |
| 1.3 | |
| 0.162 | |
| 18 | |
| 2.52M | |
| 14M(Typ) | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 2.8 |
Use this power SRN6028-220M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz. This device utilizes wirewound technology. This product is 6.2 mm long, 2.8 mm tall and 6.2 mm deep. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 162m Ohm. It has an inductance of 22u H. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

