BournsSRN3015-150MInducteur à montage en surface
Inductor Power Semi-Shielded Wirewound 15uH 20% 1MHz 24Q-Factor Ferrite 0.8A 0.422Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 1M | |
| 0.8 | |
| 0.68 | |
| 0.422 | |
| 24 | |
| 2.52M | |
| 33M(Typ) | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.5 |
This power SRN3015-150M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 422m Ohm. This device utilizes wirewound technology. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep. It has a tolerance of 20%. It has an inductance of 15u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 33M Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

