BournsSRF1280A-220MInducteur à montage en surface

Inductor Power Shielded Wirewound 22uH/91.72uH 20% 100KHz Ferrite 4A/2A 0.0503Ohm/0.192Ohm DCR T/R Automotive AEC-Q200

Save valuable space on a PCB with this power SRF1280A-220M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 22u|88u H. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 4|2 A with a maximum resistance of 50.3m|192m Ohm. It has a tolerance of 20%.

Import TariffMay apply to this part

800 pièces: Prêt à être expédié le lendemain

    Total$383.52Price for 400

    • (400)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2248+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Chine
      • In Stock: 800 pièces
      • Price: $0.9588

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.