BournsSRF0703-330MInducteur à montage en surface
Inductor Power Shielded Wirewound 33uH/140.5uH 20% 100KHz Ferrite 1.31A/0.653A 0.24Ohm/1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u|140.5u | |
| 30 | |
| 20% | |
| 100K | |
| 1.31|0.653 | |
| 1.35|0.68 | |
| 0.24|1 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.6 |
This power SRF0703-330M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. It has an inductance of 33u|132u H. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.31|0.653 A with a maximum resistance of 0.24|1 Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

