Reduced Price
KOA CorporationSR732HTTE4R99FRésistance fixe à montage sur surface unique
Res Thick Film 2010 4.99 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.99 | |
| 1% | |
| 2.73 | |
| Yes | |
| 0.75 (3/4) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 0.6 | |
| 0.0243 | |
| Surface Mount |
This is a SR732HTTE4R99F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 4.99 Ohm. This durable part has a power rating of 0.75 (3/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

