KOA CorporationSR732ETTDR22JRésistance fixe à montage sur surface unique
Res Thick Film 1210 0.22 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 220m | |
| 5% | |
| 2.23 | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±200 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.2 | |
| 2.6 | |
| 0.6 | |
| 0.0155 | |
| Surface Mount |
This is a SR732ETTDR22J fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 220m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep. This device utilizes thick film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

