10-25% de reduction
KOA CorporationSR732BTTDR15JRésistance fixe à montage sur surface unique
Res Thick Film 1206 0.15 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 150m | |
| 5% | |
| 1.81 | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±200 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.00914 | |
| Surface Mount |
The SR732BTTDR15J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 150m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

