10-25% de reduction
KOA CorporationSR732ATTD2R00FRésistance fixe à montage sur surface unique
Res Thick Film 0805 2 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 1% | |
| 1.58 | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.5 | |
| 0.00454 | |
| Surface Mount |
This is a SR732ATTD2R00F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2 Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

