STMicroelectronicsSR2LARUSupervisory Circuits
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain | |
| 1.65 | |
| 5.5 | |
| 3 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.53 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 1.3 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | UDFN |
| 6 | |
| Forme de sonde | No Lead |
For an extra layer of protection, use this SR2LARU microprocessor supervisory circuit from STMicroelectronics to have another processor take control in case of an emergency. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.65 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

