SamtecSQW-124-01-L-D-VS-AEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 48 POS 2mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 48 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 48.3 | |
| 4.74 | |
| 7.62 | |
| Surface Mount |
Use this socket strip SQW-124-01-L-D-VS-A header connector from Samtec where IDC ribbon cables are used. This SKT connector's 48 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SQW-124-01-L-D-VS-A is housed in black liquid crystal polymer. This product is 48.3 mm long, 7.62 mm tall and 4.74 mm deep. This connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

