10-25% de reduction

SamtecSQT-110-01-F-D-RAEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 20 POS 2mm Solder RA Side Entry Thru-Hole Tube

This socket strip SQT-110-01-F-D-RA header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 450 VAC. It has a socket type gender. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.3 mm long, 4 mm tall and 9.62 mm deep. SQT-110-01-F-D-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

34 pièces: Prêt à être expédié le lendemain

    Total$3.27Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2131+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Malaisie
      • In Stock: 34 pièces
      • Price: $3.27

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.