LittelfuseSPHV24-01ETGSuppresseurs ESD

ESD Suppressor TVS Uni-Dir 24V 2-Pin SOD-882 T/R Automotive AEC-Q101

Save yourself hassle and protect your electronic components by installing this tvs SPHV24-01ETG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 50 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 32 pF. It is made in a single configuration.

Import TariffMay apply to this part

65 388 pièces: Livraison en 3 jours

    Total$0.32Price for 1

    • Service Fee  $7.00

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2216+
      Manufacturer Lead Time:
      23 semaines
      Minimum Of :
      1
      Maximum Of:
      5388
      Country Of origin:
      Chine
         
      • Price: $0.3158
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2216+
      Manufacturer Lead Time:
      23 semaines
      Country Of origin:
      Chine
      • In Stock: 5 388 pièces
      • Price: $0.3158
    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2228+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 60 000 pièces
      • Price: $0.2772

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.