50-75% de réduction
IRCSPH1R00JLFRésistance simple fixée par alésage
Res Wirewound 1 Ohm 5% 2W ±400ppm/°C Molded AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5% | |
| 2 | |
| Wirewound | |
| -65 | |
| 160 | |
| ±400 | |
| 70 to 160 | |
| Yes | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5.72 | |
| 14.3 | |
| 0.81 | |
| 38.1 | |
| ±0.2 | |
| ±0.25 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this SPH1R00JLF fixed single through-hole resistor from IRC (TT electronics) will get the job done. This product has a resistance value of 1 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±400 ppm/°C. This product is 14.3 mm long. This device utilizes wirewound technology. The SPH1R00JLF part has an axial termination style. It has a tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

