3MSPD08-080-RB-TRRaccordement de bord de carte
Conn Card Edge SKT 80 POS 0.8mm Solder ST SMD T/R
3M™ High-Speed Card-Edge Connector, SPD08
Product Details
- • Card-edge high-speed board-to-board connector
- • Supports flexible stacking height (16-40 mm) mezzanine applications using a riser card
- • High-density (0.8 mm pitch), two-row design conserves board space and simplifies trace routing
- • Robust contact design is tolerant of misalignment, provides a reliable connection and supports blind mate applications
- • Controlled impedance, crosstalk limiting contact design supports speeds up to 15 Gbps
- • Embedded ground plane within riser card limits row to row crosstalk and enhances signal integrity
- • Supports up to 25 Gbps wire to board applications using 3M™ Twin Axial Cable terminated to the card-edge
- • Flexible design supports 20-200 contact positions
- • Available with optional latches for robust mechanical stability
- • 0.5A current rating per contact
- • Typically used in datacom, enterprise servers, telecom, industrial, test and military applications
- • Supports XAUI, PCI express (Gen 1/2/3), SATA and other application speeds
- For more information refer to Customer Drawing 78-5100-2420-7
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 80 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Straight | |
| 2 Plastic Pegs | |
| 0.3 | |
| 50VAC | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 39.8 | |
| 7 | |
| 8 | |
| Surface Mount |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.