LittelfuseSP3003-04JTGSuppresseurs ESD
ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 6-Pin SC-70 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 6 | |
| 15 | |
| 0.5 | |
| 0.95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) mm |
| Largeur du paquet | 1.35(Max) mm |
| Longueur du paquet | 2.25(Max) mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-70 |
| 6 | |
| Forme de sonde | Gull-wing |
Get protected from high voltage shocks with this diode array SP3003-04JTG ESD protection device developed by Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.95 pF. It is made in a quad configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

