LittelfuseSP1006-01UTGSuppresseurs ESD
ESD Suppressor TVS Uni-Dir 6V 2-Pin UDFN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 6 | |
| 9.2(Typ) | |
| 0.5 | |
| 25(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.28(Max) mm |
| Largeur du paquet | 0.35(Max) mm |
| Longueur du paquet | 0.65(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | UDFN |
| 2 | |
| Forme de sonde | No Lead |
Have expensive equipment to protect from ESD? Add this tvs SP1006-01UTG ESD protection device manufactured from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 9.2(Typ) V. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 25(Typ) pF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

