AmphenolSP02E-14-18SConnecteur circulaire

Conn Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port

This input/output miniature cylindrical SP02E-14-18S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-18. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This product is 24.43 mm long, 34.13 mm tall and 34.13 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.