AmphenolSP02E-14-19PConnecteur circulaire
Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.43 | |
| 34.13 | |
| 34.13 |
Use this miniature cylindrical SP02E-14-19P connector from Amphenol to connect peripherals to your device. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a straight body orientation. It has a receptacle type gender. This product is 24.43 mm long, 34.13 mm tall and 34.13 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
